Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-330 MSD-T
Order Code1655520
Product RangeSMD OSA 330
Technical Datasheet
528 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.410 |
10+ | € 1.120 |
25+ | € 1.070 |
50+ | € 0.973 |
100+ | € 0.868 |
500+ | € 0.775 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-330 MSD-T
Order Code1655520
Product RangeSMD OSA 330
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1206 (3216 Metric)
Bulb Size1.5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ624nm
Luminous Intensity1.4cd
Viewing Angle40°
Lens ShapeDome
Product RangeSMD OSA 330
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The OLS 330 MSD is a red SMD LED with lens and glass laminated epoxy circuit substrate. The series 330 LED is mounted from backside of PCB. All devices are sorted into luminous intensity classes.
- High luminous intensity
- Marking at anode
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
1206 (3216 Metric)
Forward Current If
20mA
Wavelength Typ
624nm
Viewing Angle
40°
Product Range
SMD OSA 330
MSL
-
LED Mounting
SMD
Bulb Size
1.5mm
Forward Voltage
2.1V
Luminous Intensity
1.4cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588