Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB600-12HB
Order Code4035425
Product RangeODB600PT Series
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 50.230 |
5+ | € 42.080 |
10+ | € 36.210 |
20+ | € 35.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 50.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB600-12HB
Order Code4035425
Product RangeODB600PT Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth31mm
Air Flow - CFM30CFM
Air Flow - m3/min-
Noise Rating49dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating-
Product RangeODB600PT Series
IP Rating-
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
31mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
-
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
120mm
Air Flow - CFM
30CFM
Noise Rating
49dB
Power Connection Type
2 Lead Wires
Product Range
ODB600PT Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184