Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 644.100 |
Product Information
Product Overview
STR-ECS640A-GEVK is a 600V BLDC motor development kit. The ecoSpin TM ECS640A Motor Control Development Kit is available for customers to easily develop code for off-line variable-speed BLDC motor systems in the 50-600W range at 230VAC. The Evaluation Board (EVB) can also be configured for 120VAC for up to 150W systems. For quick spin-up and debug, the ecoSpin board ships with Direct Torque Flux Control software loaded onto the ecoSpin device and a GUI for motor/parameter/performance evaluation. The Strata Product Developer Studio and collateral are available to allow the user to download and program sensorless trapezoidal control example libraries. A separate GUI is provided to interface to the board while running trapezoidal control of a BLDC motor.
- User interface - “easy to use” windows-based interface
- Motor connections - U,V,W outputs
- Motor feedback - speed sensorless with optional GPIO inputs for hall sensors
- Communications - SPI, USB, Jlink, I2C, UART
- Status - 3 user LEDs
- Control I/O - PWM input, potentiometer, tactile switch
- Protection - temp sensor input, motor over-current and under-voltage protection
- Power input - AC connector with inrush protection and on-board fuse
Technical Specifications
BLDC Motor
Power Management - Motor Control
Development Kit NFMECS640A0
No SVHC (15-Jan-2018)
On Semiconductor
NFMECS640A0
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate