Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.640 |
10+ | € 2.600 |
100+ | € 1.910 |
500+ | € 1.560 |
1000+ | € 1.460 |
Product Information
Product Overview
NTMFS10N7D2C is a power trench, N‐channel, shielded gate MOSFET. This N-channel MV MOSFET is produced using ON Semiconductor’s advanced PowerTrench process that incorporates shielded gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode. Application includes primary DC−DC MOSFET, synchronous rectifier in DC−DC and AC−DC, motor drive and solar.
- Lowers switching noise/EMI
- 100% UIL tested
- Drain to source voltage is 100V (TA = 25°C)
- 50% lower Qrr than other MOSFET suppliers
- Gate to source voltage is ±20V (TA = 25°C)
- Drain current is 78A (continuous, TC = 25°C)
- Single pulse avalanche energy is 216mJ (TC = 25°C)
- Power dissipation is 83W (TC = 25°C)
- Turn-on delay time is 13ns (typ, VDD = 50V, ID = 28A, VGS = 10V, RGEN = 6ohm,TJ = 25°C)
- PQFN8 package, operating and storage junction temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
78A
Power 56
10V
83W
150°C
-
Lead (27-Jun-2024)
100V
0.0072ohm
Surface Mount
4V
8Pins
PowerTrench Series
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NTMFS10N7D2C
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate