Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.846 |
250+ | € 0.736 |
500+ | € 0.669 |
1000+ | € 0.612 |
2500+ | € 0.600 |
Product Information
Product Overview
NCP45524IMNTWG-H is an NCP4552x series ecoSWITCH™ advanced load management controlled load switch with low RON. It provides a component and area-reducing solution for efficient power domain switching with an inrush current limit via soft start. This device is designed to integrate control and driver functionality with a high-performance low on-resistance power MOSFET in a single package. This cost-effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint. Typical applications include portable electronics and systems, notebook and tablet computers, telecom, networking, medical, and industrial equipment, set-top boxes, servers, gateways, hot-swap devices, and peripheral ports.
- Advanced controller with charge pump, integrated N-Channel MOSFET with low RON
- Input voltage range from 0.5V to 13.5V
- Soft-start via controlled slew rate, power good signal
- Extremely low standby current, load bleed (quick discharge), active high EN polarity
- On-resistance is 18.0mohm typ (VCC = 3.3V; VIN = 1.8V, TJ = 25°C)
- Supply standby current is 0.65µA typ (VEN = 0V; VCC = 3V, TJ = 25°C)
- Output slew rate is 11.9kV/s typ (VCC = 3.3V; VIN = 1.8V, TJ = 25°C)
- Supply voltage range from 3 to 5.5V
- Bleed resistance is 115ohm typ (VEN = 0V; VCC = 3V, TJ = 25°C)
- DFN8 package, ambient temperature range from -40 to 85°C
Technical Specifications
High Side
13.5V
0.0219ohm
8Pins
Active High
-40°C
-
MSL 3 - 168 hours
-
1Channels
6A
DFN
Yes
1Outputs
85°C
-
No SVHC (15-Jan-2018)
DFN
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate