Print Page
1,107 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.866 |
| 10+ | € 0.664 |
| 100+ | € 0.453 |
| 500+ | € 0.366 |
| 1000+ | € 0.311 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE210G
Order Code2535635
Product RangeMJxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Continuous Collector Current5A
Power Dissipation15W
Transistor Case StyleTO-225
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency65MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product RangeMJxxxx
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The MJE210G is a PNP complementary silicon Power Transistor designed for low voltage, low-power and high-gain audio amplifier applications. The device offers high DC current gain and low collector to emitter saturation voltage.
- High current-gain-bandwidth product
- Annular construction for low leakage
- 40VDC Collector-emitter voltage
- 25VDC Collector-base voltage
- 8VDC Emitter-base voltage
- 5A Continuous collector current
Applications
Industrial, Audio, Power Management
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
5A
Transistor Case Style
TO-225
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
MJxxxx
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
15W
Transistor Mounting
Through Hole
Transition Frequency
65MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability