Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.615 |
10+ | € 0.435 |
100+ | € 0.332 |
500+ | € 0.294 |
1000+ | € 0.288 |
Product Information
Alternatives for MC74HC4052ADG
1 Product Found
Product Overview
The MC74HC4052ADG is an Analog Multiplexer/Demultiplexer control analog voltages that may vary across the complete power supply range (from VCC to VEE). The device utilizes silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances and low OFF leakage currents. The HC4052A is identical in pin-out to the metal-gate MC14052AB. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel-Select and Enable inputs are compatible with standard CMOS outputs, with pullup resistors they are compatible with LSTTL outputs. These devices have been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal-gate CMOS analog switches.
- Fast switching and propagation speeds
- Low crosstalk between switches
- Diode protection on all inputs/outputs
- Improved linearity and lower ON resistance than metal-gate counterparts
- Low noise
- 168 FETs or 42 equivalent gates chip complexity
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
Analogue Multiplexer/Demultiplexer
Single & Dual Supply
2V to 6V
16Pins
-
-
-
-55°C
-
-
2Circuits
190ohm
SOIC
2Channels
190ohm
4:1
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate