Product Information
Product Overview
The FSA2257MUX is a single-pole double-throw (SPDT) low-voltage dual bidirectional Analog Switch can be configured as either a multiplexer or a demultiplexer by select pins. The device features ultra-low RON of 1.3Ω maximum at 4.5V VCC and operates over the wide VCC range of 1.65 to 5.50V. The device is fabricated with submicron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. The select input is TTL-level compatible.
- Space-saving MicroPak™
- Fast turn-on and turn-off time
- Break-before-make enable circuitry
- Over-voltage tolerant TTL-compatible control
Applications
Portable Devices, Consumer Electronics, Communications & Networking, Wireless, Computers & Computer Peripherals, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
1.5ohm
MSOP
2Channels
1.5ohm
-
Surface Mount
85°C
-
No SVHC (10-Jun-2022)
Single Supply
1.65V to 5.5V
10Pins
1.5ohm
SPDT
-
-40°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate