Print Page
2,350 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.362 |
10+ | € 0.296 |
100+ | € 0.182 |
500+ | € 0.147 |
1000+ | € 0.111 |
5000+ | € 0.104 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS13
Order Code2322483
Product RangeSS13
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSS13
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The SS13 is a Schottky Barrier Rectifier exclusively suits for free-wheeling, secondary rectification and reverse polarity protection applications. The SS series is a high efficiency, low-power loss general-propose Schottky rectifier. The clip bonded leg structure provides high-thermal performance and low electrical resistance.
- Colour band denotes cathode
- Glass-passivated junction
- High-current capability, low VF
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
SS13
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for SS13
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability