Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 589.380 |
Product Information
Product Overview
1KW 600V Industrial Motor Development Kit (MDK) with Compact Intelligent Power Module (IPM) board and UCB is a complete reference design for three-phase motor drives, featuring the NFAQ1060L36T intelligent power module in a DIPS6 package, and part of the Motor Development Kit (MDK). Rated for 230 Vac input and delivering up to 850W. All the necessary system blocks for a motor drive are part of the solution: EMC filtering and rectification stage, interleaved two-channel PFC, auxiliary power supplies, three-phase inverter and measurement and protection. The graphical user interface ensures an easy start-up for evaluation purposes running voltage/frequency control. As part of the MDK the Compact IPM power module motor drive is compatible with the powerful UCB enabling high-end control strategies and AI capabilities for industrial motor control. The SECO-1KW-MDK-GEVK comprises of the SECO-1KW-MCTRL-GEVB, the hardware adaptor to the UCB and the UCB.
- Downloadable V/f and FOC control use cases for the UCB
- 850W Intelligent Power Module (IPM) three-phase motor driver
- VIN: 230VAC,rms ± 15% (single-phase), IOUT: Irms 10ARMS per phase
- Compatible with three-phase motors: PMSM, BLDC or ACIM
- DIP/6 IPM NFAQ1060L36T, three-phase/10A with integrated gate drivers
- Cross-conduction, overcurrent and thermal protection embedded in DIPS6 module
- Plug-in connector interface for MCU cards (Arduino DUE footprint)
- Voltage/frequency control strategy implemented
- NCS2250SN2T3G: Push Pull Output Comparator implemented in ITRIP protection system
- Use case pre-loaded and GUI available for a quick-start evaluation
Notes
SECO-1KW-MCTRL-GEVB is orderable separately as well.
Technical Specifications
3 Phase Motor
Motor Driver
Eval Board SECO-1KW-MCTRL-GEVB & Universal Controller Board (UCB)
No SVHC (15-Jan-2018)
On Semiconductor
NFAQ1060L36T
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate