Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.490 |
10+ | € 0.909 |
100+ | € 0.603 |
500+ | € 0.468 |
1000+ | € 0.406 |
2500+ | € 0.348 |
Product Information
Product Overview
The NSI45060JDT4G is a simple and robust adjustable Constant Current Regulator for regulating current in LEDs. The CCR is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 20% of regulation with only 0.5V Vak. The Radj pin allows Ireg (SS) to be adjusted to higher currents by attaching a resistor between Radj (pin 3) and the cathode (pin 4). The Radj pin can also be left open (no connect) if no adjustment is required. It requires no external components allowing it to be designed as a high or low-side regulator. The high anode-cathode voltage rating withstands surges common in commercial signage applications.
- Adjustable up to 100mA
- Wide operating voltage range
- Immediate turn-ON
- Voltage surge suppressing - Protecting LEDs
- SBT (self-biased transistor) technology
- Negative temperature coefficient
- Eliminates additional regulation
- High or low-side control
Applications
Automotive, Industrial, Lighting, Power Management, Commercial, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
-
3Pins
45V
-55°C
-
MSL 1 - Unlimited
AEC-Q100
TO-252 (DPAK)
100mA
-
100mA
TO-252 (DPAK)
-
Surface Mount
175°C
AEC-Q100
Lead (27-Jun-2024)
Constant Current
1Outputs
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate