Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | € 1.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€ 5,360.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1565MNTXG
Order Code3612972
Technical Datasheet
Power Supply Controller TypeActive Clamp Controller
No. of Channels2Channels
Control ModeCurrent Mode Control
Supply Voltage Min6.2V
Supply Voltage Max9.9V
IC Case / PackageQFN
No. of Pins24Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min100kHz
Switching Frequency Max1.5MHz
Duty Cycle Min-
Duty Cycle Max84.5%
TopologyIsolated
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Active Clamp Controller
Control Mode
Current Mode Control
Supply Voltage Max
9.9V
No. of Pins
24Pins
Switching Frequency Typ
-
Switching Frequency Max
1.5MHz
Duty Cycle Max
84.5%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Channels
2Channels
Supply Voltage Min
6.2V
IC Case / Package
QFN
IC Mounting
Surface Mount
Switching Frequency Min
100kHz
Duty Cycle Min
-
Topology
Isolated
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability