Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP135AMT075TBG
Order Code3677669RL
Product Range750mV 500mA LDO Voltage Regulators
Technical Datasheet
1,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.288 |
500+ | € 0.282 |
1000+ | € 0.276 |
2500+ | € 0.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 33.80 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP135AMT075TBG
Order Code3677669RL
Product Range750mV 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min400mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom750mV
Adjustable Output Voltage Min-
Output Voltage Nom750mV
Output Voltage - Nom750mV
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current500mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo52mV
LDO Regulator Case StyleWDFN-EP
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current52mV
Dropout Voltage Typ @ Current52mV
IC MountingSurface Mount
IC Case / PackageWDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range750mV 500mA LDO Voltage Regulators
Automotive Qualification Standard-
Product Overview
CMOS voltage regulator suitable for use in battery−powered equipment, smartphones, tablets, cameras, DVRs, STB and camcorders applications.
- Very low dropout bias rail
- Accurate O/P voltage with low noise suitable for space constrained, noise sensitive application
- Logic level enable input for ON/OFF control
- Output active discharge option available
- Stable with a 10F ceramic capacitor
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
750mV
Output Voltage Nom
750mV
Output Voltage Min
-
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
WDFN-EP
Max Output Current
500mA
Dropout Voltage Typ @ Current
52mV
IC Case / Package
WDFN-EP
Operating Temperature Min
-40°C
Product Range
750mV 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
400mV
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
750mV
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
52mV
Output Current Max
500mA
Dropout Voltage - Typ @ Current
52mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability