1,764 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.703 |
10+ | € 0.503 |
100+ | € 0.447 |
500+ | € 0.438 |
1000+ | € 0.429 |
2500+ | € 0.420 |
Product Information
Product Overview
The MC34064D-005G is an under-voltage Sensing Circuit specifically designed for use as a reset controller in microprocessor-based systems. It offers the designer an economical solution for low voltage detection with a single external resistor. It features a bandgap reference, a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10mA and operation is guaranteed down to 1V input with low standby current.
- Temperature compensated reference
- Precise comparator thresholds guaranteed over-temperature
- Comparator hysteresis prevents erratic reset
- Internal clamp diode for discharging delay capacitor
- Low standby current consumption
Applications
Consumer Electronics, Automotive, Industrial, Power Management
Technical Specifications
-
1Monitors
6.5V
SOIC
Surface Mount
0°C
-
-
-
4.59V
4.59V
1V
Active-Low
8Pins
-
70°C
-
No SVHC (27-Jun-2024)
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate