Print Page
Image is for illustrative purposes only. Please refer to product description.
2,999 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.350 |
10+ | € 0.956 |
25+ | € 0.876 |
50+ | € 0.797 |
100+ | € 0.717 |
500+ | € 0.611 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The FODM452 is a 1-channel 5-pin Transistor Optocoupler consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. It is suitable for line receivers, pulse transformer replacement, output interface to CMOS-LSTTL-TTL and wide bandwidth analogue coupling.
- 1Mbps High speed
- 565V Maximum working insulation voltage
- 4000V High allowable overvoltage
- 0 to 70°C Performance guaranteed over temperature
Applications
Signal Processing, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (2)
Alternatives for FODM452
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability