Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBZX79-C5V1
Order Code9844619
Product RangeBZX79 Series
Technical Datasheet
11,546 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.149 |
10+ | € 0.0921 |
100+ | € 0.0367 |
500+ | € 0.0327 |
1000+ | € 0.0278 |
5000+ | € 0.0272 |
Price for:Each
Minimum: 5
Multiple: 5
€ 0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX79-C5V1
Order Code9844619
Product RangeBZX79 Series
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79 Series
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BZX79-C5V1 is a Zener Diode. This Zener diode is general usage and suitable for many different applications.
- 2μA at 2V Reverse leakage current
- 110pF Capacitance
Applications
Industrial
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
DO-35
Operating Temperature Max
200°C
Product Range
BZX79 Series
SVHC
No SVHC (19-Jan-2021)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for BZX79-C5V1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
Product traceability