Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M422-402-A
Order Code1715612
Product RangeXS3F Series
Technical Datasheet
274 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.600 |
10+ | € 16.270 |
25+ | € 15.940 |
50+ | € 15.600 |
100+ | € 15.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M422-402-A
Order Code1715612
Product RangeXS3F Series
Technical Datasheet
Connector Type A90° M8 Plug
Connector Type BFree End
No. of Positions-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeXS3F Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The XS3F-M422-402-A is a 2m standard Sensor Cable with 4-position M8 right angle plug to free end connection. This sensor cable has 0.4μm gold-plated phosphor bronze/nickel base contacts and UL94-0 black polyester elastomer cover.
- Rubber O-ring
- 1A Rated current
- 125VDC Rated voltage
- 1000MΩ at 500VDC Minimum insulation resistance
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° M8 Plug
No. of Positions
-
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
XS3F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967