Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoS8VK-C06024
Order Code2726647
Product RangeS8VK-C Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 82.910 |
5+ | € 72.550 |
10+ | € 60.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 82.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoS8VK-C06024
Order Code2726647
Product RangeS8VK-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min100V
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Input Voltage AC Max240V
Power Supply Output TypeFixed
Product RangeS8VK-C Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
S8VK-C06024 is a S8VK-C series single phase switch mode power supply. The cost-effective book type power supply. The S8VK-C Lite family is an ideal choice for cost-sensitive applications that require a dependable high-quality power supply. The UL508/60950-1, CSA C22.2 No.107.1/60950-1, EN50178 (=VDE0160), EN60950-1 (=VDE0805) applicable safety standards.
- 60W power rating, 24V output voltage, 2.5A output current
- Operating temperature range from -25 to +60°C
- Double set of DC output terminals (three for the negative) provide easy wiring
- Universal input capability, 100 to 240VAC and 90 to 350VDC
- Conforms to EN61204-3, EN55011 Class A
- Improved DIN-rail mounting clip provides better resistance to vibrations & allows easy installation
- Compact dimension for small space
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Power Supply Output Type
Fixed
SVHC
No SVHC (12-Jan-2017)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
240V
Product Range
S8VK-C Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2881