Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3HBHTA 24VACVDC
Order Code1350644
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 504.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 504.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3HBHTA 24VACVDC
Order Code1350644
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionTemperature
Meter Range-
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Meter Function
Temperature
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
24V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3