Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3HBCPB 100/240VAC
Order Code1350641
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 447.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 447.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3HBCPB 100/240VAC
Order Code1350641
Technical Datasheet
No. of Digits / Alpha5
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3