Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 65.810 |
5+ | € 55.800 |
10+ | € 54.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 65.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoG7SA-3A1B DC24
Order Code2103580
Product RangeG7S
Technical Datasheet
Contact Configuration3PST-NO, SPST-NC
Coil Voltage24VDC
Contact Current6A
Product RangeG7S
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC125VDC
Contact MaterialSilver Alloy
Coil Resistance1.6kohm
Product Overview
The G7SA-3A1B DC24 is a 4-pole Relay with forcibly guided contacts, DC coil, G7SA series. 3PST-NO, SPST-NC contact configuration. Supports the CE marking of machinery (Machinery Directive). Helps avoid hazardous machine status when used as part of an interlocking circuit. The Relay's terminal arrangement simplifies PWB pattern design. Reinforced insulation between inputs and outputs. Reinforced insulation between some poles of different polarity.
- Flux protection enclosure
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PST-NO, SPST-NC
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
125VDC
Coil Resistance
1.6kohm
Coil Voltage
24VDC
Product Range
G7S
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020639