Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6D-1A-ASI DC9
Order Code3460562
Product RangeG6D
Technical Datasheet
584 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.810 |
10+ | € 6.960 |
25+ | € 6.650 |
50+ | € 5.910 |
100+ | € 5.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6D-1A-ASI DC9
Order Code3460562
Product RangeG6D
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage9VDC
Contact Current5A
Product RangeG6D
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance405ohm
SVHCTo Be Advised
Product Overview
G6D-1A-ASI DC9 is a G6D slim, miniature, PCB power relay capable of relaying programmable controller and temperature controller outputs. Ideal for output applications of control equipment's.
- SPST-NO (1a) contact form
- PCB terminals
- Fully sealed enclosure rating
- Silver alloy contact material
- 9VDC coil voltage
- 5A contact current
- Reduced board space, ideal for high-density mounting (45%, (6.5mm × 17.5mm × 12.5mm (W x L x H))
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
405ohm
Coil Voltage
9VDC
Product Range
G6D
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003