Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4W2212PUSTV5 DC12
Order Code2213778
Product RangeG4W
Also Known AsG4W-2212P-US-TV5 12DC, G4W 6078E
Technical Datasheet
774 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.480 |
5+ | € 5.230 |
10+ | € 5.000 |
20+ | € 4.690 |
50+ | € 4.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4W2212PUSTV5 DC12
Order Code2213778
Product RangeG4W
Also Known AsG4W-2212P-US-TV5 12DC, G4W 6078E
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeG4W
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Alloy
Coil Resistance180ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G4W series PCB Power Relay ideal for power supply switching. The impulse withstands voltage as high as 10 with 4kV dielectric strength.
- Creepage distance of 8mm minimum
- Dielectric strength of 4000VAC minimum
- SPST-NO types conform to TV-8 rating
- DPST-NO types conform to TV-5 rating
- International 2.54mm terminal pitch
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
24VDC
Coil Resistance
180ohm
Coil Voltage
12VDC
Product Range
G4W
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029