Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3CT-7011
Order Code1181356
Product RangeA3C
Technical Datasheet
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.490 |
5+ | € 16.960 |
10+ | € 16.440 |
20+ | € 15.390 |
50+ | € 14.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3CT-7011
Order Code1181356
Product RangeA3C
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeA3C
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max1A
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Voltage AC Nom250V
Actuator / Cap Colour-
Contact Current AC Max1A
Contact Voltage DC Nom30V
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC30V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
The A3C series illuminated or non-illuminated Pushbutton Switch with cylindrical 20mm x 12-diameter body.
- High-intensity uniform surface lighting
- Round body enables easy hole making
- Miniature size with excellent feeling of operation
- Momentary action
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12mm
Contact Current Max
1A
Pushbutton Actuator Style
Round
Actuator / Cap Colour
-
Contact Voltage DC Nom
30V
Contact Current DC Max
1A
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
A3C
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
Momentary
Contact Voltage AC Nom
250V
Contact Current AC Max
1A
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629