Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61FGPN8240AC
Order Code1603071
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61FGPN8240AC
Order Code1603071
Technical Datasheet
Supply Voltage240VAC
Response Time80ms
Power Consumption3.5VA
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 61FGPN8240AC is a plug-in compact Floatless Level Switch with space-saving design and ideal for control panel downsizing. It features easy maintenance, easy identification of operating status with LED operation indicator and independent DPDT contacts on 11-pin models. It is approved by CE marking and UL/CSA compliance.
- 1km maximum Cable length
- 100MR minimum at 500VDC Insulation resistance
- 2000VAC at 50/60Hz for 1 minute Dielectric strength
- 100000 Operations minimum electrical life expectancy
- 5000000 operations minimum Mechanical life expectancy
Applications
Industrial, Automation & Process Control
Technical Specifications
Supply Voltage
240VAC
Power Consumption
3.5VA
SVHC
No SVHC (17-Dec-2015)
Response Time
80ms
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22