Print Page
G6A 1103M
Signal Relay, 24 VDC, DPDT, 2 A, G6A Series, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoG6A 1103M
Order Code4429442
Product RangeG6A Series
Also Known AsG6A-274P-ST-US 24DC
Technical Datasheet
1,794 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | € 5.000 |
90+ | € 4.460 |
Price for:Each
Minimum: 30
Multiple: 30
€ 150.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoG6A 1103M
Order Code4429442
Product RangeG6A Series
Also Known AsG6A-274P-ST-US 24DC
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold Alloy
Coil Resistance2.88kohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
G6A Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001