Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AKPW2
Order Code2507217
Product RangeK8AK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 165.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 165.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AKPW2
Order Code2507217
Product RangeK8AK
Technical Datasheet
Product RangeK8AK
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max-
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The K8AK series world-standard DIN track mounting Phase Monitoring Relay with terminal blocks for ferrules. It has global standard sizes with the 22.5mm. It can provide the power supply monitoring required by global products including monitoring for phase sequences, phase loss, asymmetry, overvoltage and undervoltages in 3-phase power supplies and overcurrent and undercurrents in 1-phase power supplies.
- Small enough to add in narrow panel spaces during retrofitting
- Finger protection
Applications
Industrial, Power Management
Technical Specifications
Product Range
K8AK
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
-
Phase Monitoring Range Max
-
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
-
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163