Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-S AC120(S)
Order Code4014517
Product RangeG2R Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.760 |
5+ | € 7.300 |
10+ | € 6.840 |
20+ | € 6.370 |
50+ | € 5.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-S AC120(S)
Order Code4014517
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current10A
Product RangeG2R Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance7.286kohm
SVHCTo Be Advised
Product Overview
G2R-S(S) series slim and space-saving power relay. It reduces wiring work by 60% when combined with the P2RF-PU push-in plus socket. AC type is equipped with a coil-disconnection self-diagnostic function (LED type).
- Mechanical operation indicator and nameplate
- High switching power, contact form is SPDT
- Number of pole is 1
- Plug-in terminals, transparent case, silver tin indium alloy (AgSnIn) contact
- General-purpose
- Voltage rating of 120VAC, current rating of 8.6mA (50Hz), 7.5mA (60Hz)
- Rated carry current is 10A
- Maximum operating frequency is 18000 operations/hour (mechanical), 1800 operations/hour (electrical)
- Operating ambient temperature range from -40°C to 70°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
7.286kohm
Coil Voltage
120VAC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091