Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CSVR1T500AC100240V
Order Code1337266
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CSVR1T500AC100240V
Order Code1337266
Technical Datasheet
Thermocouple TypeT
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product Range-
Product Overview
The E5CSVR1T500AC100240V is a flush-mounting simple function Temperature Controller with ON/OFF or 2-PID with auto-tuning controller output, easy setting using DIP switch and ideal for temperature alarm applications. This temperature controller features clearly visible digital display with character height of 13.5mm and black in addition to white cases.
- Setting change prohibit (key protection)
- Temperature unit change (°C/°F)
- Control period switching
- 8-mode alarm output
- Sensor error detection
- 500ms Sampling period
- IP00/IP20/IP50 Protection rating
Applications
Sensing & Instrumentation, Automation & Process Control, Clock & Timing
Technical Specifications
Thermocouple Type
T
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
-
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15