Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-R4M4T-US
Order Code4473760
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 303.420 |
5+ | € 293.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 303.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-R4M4T-US
Order Code4473760
Technical Datasheet
Sensor Output TypeRelay
Sensing Range Max4m
Sensing Distance Max4m
Supply Voltage DC Min-
Supply Voltage DC Max-
Output Current3A
Connection MethodTerminal Block
Supply Voltage Min12VDC
Supply Voltage Max240VDC
Light Source660nm Red LED
Qualification-
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
Technical Specifications
Sensor Output Type
Relay
Sensing Distance Max
4m
Supply Voltage DC Max
-
Connection Method
Terminal Block
Supply Voltage Max
240VDC
Qualification
-
Operating Temperature Min
-25°C
Product Range
-
Sensing Range Max
4m
Supply Voltage DC Min
-
Output Current
3A
Supply Voltage Min
12VDC
Light Source
660nm Red LED
IP Rating
IP66
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179172
Product traceability