Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-RN21
Order Code2293577
Product RangeE3FA Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 44.050 |
| 5+ | € 43.130 |
| 10+ | € 42.260 |
| 20+ | € 41.400 |
| 70+ | € 40.540 |
| 200+ | € 39.680 |
| 300+ | € 38.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 44.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-RN21
Order Code2293577
Product RangeE3FA Series
Technical Datasheet
Sensing Range Max4m
Sensing Distance Max4m
Sensing MethodRetroreflective
Sensor Output TypeNPN
Product RangeE3FA Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
Product Overview
The E3FA-RN21 is a 0.1 to 4m retro-reflective Photoelectric Sensor with NPN output and MSR function. It comes with built-in amplifier. It is a simple and quick to mount, as well as easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor, as does the bright, high-power red LED, which is clearly visible for easy alignment, even over longer distances. Similarly, the sensor's LED status indicator can be viewed from long distances and wide angles.
- Compact size and shape - Can be installed almost anywhere
- Visible LED light for easy alignment
- Bright LED indicators for the easy operational status checking
- Red LED Light source
- M12 Connector
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
4m
Sensing Method
Retroreflective
Product Range
E3FA Series
Connection Method
M12 Connector
Supply Voltage Max
30V
Sensing Distance Max
4m
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587