Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X5ME1-M1
Order Code7498378
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X5ME1-M1
Order Code7498378
Technical Datasheet
Sensing Range Max5mm
Thread Size - MetricM12
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max40V
Supply Voltage Min0
Supply Voltage Max0
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensing Range Max
5mm
Sensor Output Type
NPN
Supply Voltage DC Max
40V
Supply Voltage Max
0
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Supply Voltage Min
0
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
Product traceability