Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X4MB28 2M
Order Code4381209
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X4MB28 2M
Order Code4381209
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM8
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product Range-
SVHCTo Be Advised
Product Overview
E2E-X4MB28 2M is an E2E NEXT series proximity sensor. Protection circuits include power supply reverse polarity protection, surge suppressor, output short-circuit protection, and output reverse polarity protection.
- Enables easier and standardized design, easy design, standardized design
- M8 (4mm) size, pre-wired (2m) connector method, 38mm body size, NC operation mode
- 4mm±10% sensing distance, 0 to 3.2mm setting distance range, PNP open collector output configuration
- 15% max. of sensing distance differential travel, unshielded, double distance type
- Ferrous metals detectable object, iron - 20 × 20 × 1mm standard sensing object
- 1KHz response frequency
- Power supply voltage range from 12 to 24VDC (including 10% ripple (p-p)), Class 2
- 50Mohm min. (at 500VDC) insulation resistance, stainless (SUS303) case
- Polybutylene terephthalate (PBT) sensing surface, vinyl chloride (PVC) cable
- Ambient temperature range from -25 to 70°C
Contents
Proximity sensor, Instruction manual, Clamping nuts, Toothed washer.
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
To Be Advised
Thread Size - Metric
M8
Supply Voltage DC Min
10V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12