Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-C04S12-WC-B1 2M
Order Code3772302
Product RangeE2E Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 99.980 |
5+ | € 97.410 |
10+ | € 96.120 |
25+ | € 94.820 |
50+ | € 93.540 |
100+ | € 91.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 99.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-C04S12-WC-B1 2M
Order Code3772302
Product RangeE2E Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max1.2mm
Thread Size - Metric-
Sensor Output TypePNP / SPST-NO
Sensing Distance Nom1.2mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical
Product RangeE2E Series
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
-
Sensing Distance Nom
1.2mm
Supply Voltage DC Max
30V
Product Range
E2E Series
Sensing Range Max
1.2mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Min
10V
Sensor Case / Package
Cylindrical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
Product traceability