Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KN04-M1-B1
Order Code1909140
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 49.830 |
5+ | € 48.830 |
10+ | € 47.840 |
25+ | € 46.840 |
50+ | € 45.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 49.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KN04-M1-B1
Order Code1909140
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM8
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max32V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
PNP
Supply Voltage DC Max
32V
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
M8
Supply Voltage DC Min
10V
Product Range
-
Technical Docs (1)
Alternatives for E2A-S08KN04-M1-B1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016