Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-M18KS08-M1-C1
Order Code1909146
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-M18KS08-M1-C1
Order Code1909146
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM18
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max32V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for E2A-M18KS08-M1-C1
1 Product Found
Product Overview
The E2AM18KS08M1C1 is a cylindrical Proximity Sensor with safe mounting with greater sensing distance. The device ensures a sensing distance approximately 1.5 to 2 times larger than that of any conventional OMRON Sensor. Problems such as the collision of work pieces are eliminated. Modular construction simplifies customization.
- M18 shielded size
- 8mm Sensing distance
- M12 Connector connection
- Brass body material
- 39mm Thread length
- 53mm Overall length
- NPN output configuration
- Normally open operation mode
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
NPN
Supply Voltage DC Max
32V
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
M18
Supply Voltage DC Min
10V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055