Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoTPD39
Order Code3805944
Technical Datasheet
External Height-
External Width-
External Depth-
Product Range-
Product Overview
- Handheld digital temperature tester with stainless steel probe
- On/off switch
- °C or °F switchable
- Auto power-off
- Protective probe cover
- Accuracy of ±1°C from -20 to 120°C otherwise ±2°C; ±2°F
- 3.5 diameter x 200mm L (0.14 x 8") probe size
- 1second sampling time
- 0.1° from -19.9 to 199.9°; 1° other ranges display resolution
- Auto power-off after 10minutes
Contents
TPD38 thermometer, 1.5V PH-BATT-3 battery, Case.
Technical Specifications
External Height
-
External Depth
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499