Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSSRL660AC50
Order Code3907372
Product RangeSSRL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 99.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 99.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSSRL660AC50
Order Code3907372
Product RangeSSRL Series
Technical Datasheet
Load Current50A
Contact ConfigurationSPST-NO
Operating Voltage Max660VAC
Control Voltage Max280VAC
Switching ModeZero Crossing
Relay MountingPanel Mount
Relay TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min90VAC
Product RangeSSRL Series
Technical Specifications
Load Current
50A
Operating Voltage Max
660VAC
Switching Mode
Zero Crossing
Relay Terminals
Screw
Control Voltage Min
90VAC
SVHC
Boric acid (14-Jun-2023)
Contact Configuration
SPST-NO
Control Voltage Max
280VAC
Relay Mounting
Panel Mount
Operating Voltage Min
48VAC
Product Range
SSRL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001