Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-18SBASE
Order Code3898915
Product RangeSCE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 285.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 285.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-18SBASE
Order Code3898915
Product RangeSCE Series
Technical Datasheet
For Use WithOmega SCE/SCE-ELJ Series Consolets & SCE-PB/SCE-PBA/SCE-PBSS Series Pushbutton Enclosures
External Height - Metric25.4mm
External Width - Metric457.2mm
External Depth - Metric457.2mm
External Height - Imperial1"
External Width - Imperial18"
External Depth - Imperial18"
Product RangeSCE Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
For Use With
Omega SCE/SCE-ELJ Series Consolets & SCE-PB/SCE-PBA/SCE-PBSS Series Pushbutton Enclosures
External Width - Metric
457.2mm
External Height - Imperial
1"
External Depth - Imperial
18"
SVHC
Boric acid (14-Jun-2023)
External Height - Metric
25.4mm
External Depth - Metric
457.2mm
External Width - Imperial
18"
Product Range
SCE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001