Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-80-0/100-10
Order Code3865977
Product RangeRLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 31.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-80-0/100-10
Order Code3865977
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points11Points
Label Height101.6mm
Label Width12.7mm
Rated Temperature Min (°C)-17°C
Rated Temperature Max (°C)37°C
Rated Temperature Min (°F)0°F
Label LegendTemperature Indicator
Rated Temperature Max (°F)100°F
Pack Quantity10
Label ColourGreen
Product RangeRLC Series
Technical Specifications
Label Type
Reversible Label Strip
Label Height
101.6mm
Rated Temperature Min (°C)
-17°C
Rated Temperature Min (°F)
0°F
Rated Temperature Max (°F)
100°F
Label Colour
Green
No. of Indication Points
11Points
Label Width
12.7mm
Rated Temperature Max (°C)
37°C
Label Legend
Temperature Indicator
Pack Quantity
10
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00998