Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-50-90/120-10
Order Code3865957
Product RangeRLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 23.740 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 23.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-50-90/120-10
Order Code3865957
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points7Points
Label Height12.7mm
Rated Temperature Min (°C)90°C
Rated Temperature Max (°C)120°C
Rated Temperature Min (°F)194°F
Label LegendTemperature Indicator
Rated Temperature Max (°F)248°F
Pack Quantity10
Label ColourGreen
Product RangeRLC Series
Product Overview
RLC series label is ideal for monitoring temperatures of electronic parts, transformers, relays, and motors.
- Temperature: 90 to 120°C (194 to 248°F) [5°C (9°F) increments]
- 7 temperature ranges per label
- Self-adhesive
- Clear, easy-to-read in °C and °F
- Used in heating and cooling applications
- Returns to original state, can be used over and over
- Non-toxic
- Electrically non-conductive
Contents
Package of 10.
Technical Specifications
Label Type
Reversible Label Strip
Label Height
12.7mm
Rated Temperature Max (°C)
120°C
Label Legend
Temperature Indicator
Pack Quantity
10
Product Range
RLC Series
No. of Indication Points
7Points
Rated Temperature Min (°C)
90°C
Rated Temperature Min (°F)
194°F
Rated Temperature Max (°F)
248°F
Label Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499