Quantity | Price (ex VAT) |
---|---|
1+ | € 4,611.000 |
Product Information
Product Overview
RDXL8CD colour version multi-input thermometer/data logger with its high resolution and fast analogue to digital converter will meet the data logging requirements in most industrial applications. The ability to show measured values and to analyse them on its graphical display eliminates the need to download collected data to a computer for further analysis. The RDXL8 is the perfect choice for remote logging, and ideal for use as a mobile measuring device for the industrial environment. The RDXL8 series multipoint data logger is valuable in the industry because of their ability to perform integrated recording, profiling and archiving functions.
- 8 configurable isolated inputs for thermocouples and DC millivolts
- 127 mm (5") display
- Graphic display of each input
- Programmable hi or lo alarm for 8 inputs
- 2GB SD card and software included
- Built-in calendar clock
- USB communication with PC for downloading data
- Stand-alone operation through graphical display
Contents
User manual x 1, 1.5V AA alkaline batteries x 8, USB cable x 1, Software CD x 1, Software manual x 1, SD card (2GB) x 1, K-type thermocouples (-50~200℃ /-58 ~392℉): 1-meterx7pcs; 3-meterx1pc, Carrying bag x 1.
Technical Specifications
Temperature
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate