Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX01S1-30KGV
Order Code3809300
Product RangePX01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,518.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,518.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX01S1-30KGV
Order Code3809300
Product RangePX01 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeTube
Sensor Output TypeRatiometric
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max30000psi
Pressure Port Size1/4"
Port Style1/4" HP Tube Fitting
Transducer Connection / TerminationMIL-26482-I 10-6P Connector
Supply Voltage Min-
Supply Voltage Max15VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material17-4PH Stainless Steel
Operating Temperature Min-73°C
Operating Temperature Max163°C
Product RangePX01 Series
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Ratiometric
Pressure Measurement Type
Gauge
Pressure Port Size
1/4"
Transducer Connection / Termination
MIL-26482-I 10-6P Connector
Supply Voltage Max
15VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
163°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
Tube
Operating Pressure Min
0psi
Operating Pressure Max
30000psi
Port Style
1/4" HP Tube Fitting
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-73°C
Product Range
PX01 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.359245