Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKQXL-116G-6
Order Code4015749
Product RangeKQXL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 68.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQXL-116G-6
Order Code4015749
Product RangeKQXL Series
Technical Datasheet
Thermocouple TypeK
Length6"
Measured Temperature Min0°C
External Diameter0.062"
Outside Diameter0.062"
Measured Temperature Max1038°C
Probe/Pocket Body MaterialSuper Omegaclad
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.5mm
Probe Diameter - Imperial0.0625"
Probe Diameter - Metric1.59mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKQXL Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Outside Diameter
0.062"
Probe/Pocket Body Material
Super Omegaclad
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.0625"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KQXL Series
Length
6"
External Diameter
0.062"
Measured Temperature Max
1038°C
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
152.5mm
Probe Diameter - Metric
1.59mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381