Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKMQXL-040U-6
Order Code3794776
Product RangeKMQXL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 96.070 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 96.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKMQXL-040U-6
Order Code3794776
Product RangeKMQXL Series
Technical Datasheet
Thermocouple TypeK
Length6"
Measured Temperature Min0°C
External Diameter0.04"
Measured Temperature Max800°C
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.5mm
Probe Diameter - Imperial0.040"
Probe Diameter - Metric1.016mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKMQXL Series
Product Overview
KMQXL series OMEGACLAD™ XL probe is an excellent choice for high-temperature measurement. They provide very low drift at high temperatures as compared to conventional Inconel and Stainless Steel sheathed probes.
- K type thermocouple-CHROMEGA™-ALOMEGA™ XL sheath
- 1mm probe diameter
- Ungrounded junction
- 150mm length
- Moulded connector
- For use up to 1335°C (2440°F)
- Excellent long term stability at high temperatures
- Low thermal drift
- Excellent oxidation, carburization and chlorination resistance
Notes
Miniature mating connector and cable clamp sold separately.
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
800°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.040"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KMQXL Series
Length
6"
External Diameter
0.04"
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
152.5mm
Probe Diameter - Metric
1.016mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783