Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 174.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 174.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHDC00983
Order Code3859278
Technical Datasheet
Supply Voltage240VAC
Watt Density75W/in²
Power Consumption2kW
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial0.75"
Diameter - Metric19.05mm
Cartridge Length - Imperial11.75"
Cartridge Length - Metric298.5mm
Sheath Material321 Stainless Steel
Product Range-
Technical Specifications
Supply Voltage
240VAC
Power Consumption
2kW
Operating Temperature Max
650°C
Diameter - Metric
19.05mm
Cartridge Length - Metric
298.5mm
Product Range
-
Watt Density
75W/in²
Operating Temperature Min
-
Diameter - Imperial
0.75"
Cartridge Length - Imperial
11.75"
Sheath Material
321 Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001