Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,134.000 |
Product Information
Product Overview
FTB-1315 is a FTB-1300 series economical liquid turbine flow meter is designed for industrial and laboratory measurement of water, solvents and other low viscosity fluids. This series turbine flow meters features a 316 stainless steel body and a tungsten carbide bearing. This offers good accuracy and reliability with very little pressure drop. It features threaded end connections. It is designed with a wear resistant rotor assembly to provide trouble free operation and a long service life. Fluid moving through the flow meter causes the rotor to turn at a speed proportional to the flow rate, and as the rotor blades cut through the magnetic field of the pickup, an electronic pulse is generated. The pulse train is used to represent the actual flow or total amount of fluid passing through the flow meter. The number of electronic pulses generated per unit volume is known as a K-factor.
- ±1% of actual flow accuracy
- Stainless steel construction with tungsten carbide bearing
- Easy maintenance design
- Supply voltage is 10 to 28VDC
- Supply current is 8mA at 12VDC, 12mA at 24VDC
- Temperature range from -40 to 85°C
- Cable length is 60cm
- 1 year warranty
- Frequency output is flow dependent, up to 2000Hz
Technical Specifications
Flowmeter
16l/min
345bar
30VDC
1%
1"
-
-40°C
FTB-1300 Series
5000psi
28V
1.6l/min
-
10VDC
± 1%
Liquid
NPT Male
Cable
85°C
No SVHC (17-Jan-2022)
25.4mm
10V
Technical Docs (2)
Alternatives for FTB-1315
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate