Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPD3002-D
Order Code3900132
Product RangeFPD3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2,085.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,085.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPD3002-D
Order Code3900132
Product RangeFPD3000 Series
Technical Datasheet
Flow Rate Min0.03l/min
Flow Rate Max1.67l/min
Supply Voltage Min-
Supply Voltage Max3V
Accuracy0.5%
Product RangeFPD3000 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max1000psi
Supply Voltage DC Max3V
Technical Specifications
Flow Rate Min
0.03l/min
Supply Voltage Min
-
Accuracy
0.5%
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Max
3V
Flow Rate Max
1.67l/min
Supply Voltage Max
3V
Product Range
FPD3000 Series
Pressure Max
1000psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902