Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-A2300-CO2
Order Code3888693
Product RangeFMA-A2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1,047.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,047.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-A2300-CO2
Order Code3888693
Product RangeFMA-A2000 Series
Technical Datasheet
Flow Rate Min0.1cc/min
Flow Rate Max10cc/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy1%
Product RangeFMA-A2000 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max250psi
Technical Specifications
Flow Rate Min
0.1cc/min
Supply Voltage Min
-
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Flow Rate Max
10cc/min
Supply Voltage Max
-
Product Range
FMA-A2000 Series
Pressure Max
250psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.848217