Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL4302-V
Order Code3814967
Product RangeFL4300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 156.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 156.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL4302-V
Order Code3814967
Product RangeFL4300 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max7.6l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy4%
Product RangeFL4300 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max125psi
Port Size6.35mm
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Accuracy
4%
SVHC
No SVHC (17-Jan-2022)
Port Size
6.35mm
Flow Rate Max
7.6l/min
Supply Voltage Max
-
Product Range
FL4300 Series
Pressure Max
125psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate